Part Details for RK73H1ERTTPB6983F by KOA Corporation
Overview of RK73H1ERTTPB6983F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for RK73H1ERTTPB6983F
RK73H1ERTTPB6983F CAD Models
RK73H1ERTTPB6983F Part Data Attributes
|
RK73H1ERTTPB6983F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H1ERTTPB6983F
KOA Corporation
RES,SMT,THICK FILM,698K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 698000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ERTTPB6983F
This table gives cross-reference parts and alternative options found for RK73H1ERTTPB6983F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ERTTPB6983F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCW04F6983TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RK73H1ERTTPB6983F vs NRCW04F6983TRF |
MC0402-6983-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 698000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RK73H1ERTTPB6983F vs MC0402-6983-FTW |
232270686984 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 698000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1ERTTPB6983F vs 232270686984 |
SFR01MZPF6983 | Fixed Resistor, 0.063W, 698000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RK73H1ERTTPB6983F vs SFR01MZPF6983 |
WF04P6983FTL | Fixed Resistor, 0.1W, 698000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1ERTTPB6983F vs WF04P6983FTL |
CR10-6983FV | Fixed Resistor, 0.1W, 698000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | RK73H1ERTTPB6983F vs CR10-6983FV |
CR-02FLF--698K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 698000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73H1ERTTPB6983F vs CR-02FLF--698K |
RMCS0402FT698K-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 698000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RK73H1ERTTPB6983F vs RMCS0402FT698K-HP |
CRGCQ0402F698K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 698000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | RK73H1ERTTPB6983F vs CRGCQ0402F698K |
CR10TR6983F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 698000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | RK73H1ERTTPB6983F vs CR10TR6983F |