Part Details for RK73H1ERTTPB5622F by KOA Speer Electronics Inc
Overview of RK73H1ERTTPB5622F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ERTTPB5622F
RK73H1ERTTPB5622F CAD Models
RK73H1ERTTPB5622F Part Data Attributes
|
RK73H1ERTTPB5622F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ERTTPB5622F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 56200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 56200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ERTTPB5622F
This table gives cross-reference parts and alternative options found for RK73H1ERTTPB5622F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ERTTPB5622F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW04025622FRT7 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 56200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RK73H1ERTTPB5622F vs CRCW04025622FRT7 |
MCR01MZPF5622 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 56200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RK73H1ERTTPB5622F vs MCR01MZPF5622 |
WCR0402-56K2FI | RESISTOR, 0.063W, 1%, 100ppm, 56200ohm, SURFACE MOUNT, 0402, CHIP | TT Electronics Welwyn Components | RK73H1ERTTPB5622F vs WCR0402-56K2FI |
WR04X5622FDL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1ERTTPB5622F vs WR04X5622FDL |
HPCR0402-R-5622FT | Fixed Resistor, 0.125W, 56200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RK73H1ERTTPB5622F vs HPCR0402-R-5622FT |
0402WGF5622BB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1ERTTPB5622F vs 0402WGF5622BB |
0402WGF5622BAE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1ERTTPB5622F vs 0402WGF5622BAE |
0402WGF5622T2E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1ERTTPB5622F vs 0402WGF5622T2E |
CR-02FL656K2 | RES,SMT,THICK FILM,56.2K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | Viking Tech Corp | RK73H1ERTTPB5622F vs CR-02FL656K2 |
RCA040256K2FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 56200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RK73H1ERTTPB5622F vs RCA040256K2FKED |