Part Details for RK73H1ERTTPB4303F by KOA Corporation
Overview of RK73H1ERTTPB4303F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ERTTPB4303F
RK73H1ERTTPB4303F CAD Models
RK73H1ERTTPB4303F Part Data Attributes
|
RK73H1ERTTPB4303F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H1ERTTPB4303F
KOA Corporation
RES,SMT,THICK FILM,430K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 430000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ERTTPB4303F
This table gives cross-reference parts and alternative options found for RK73H1ERTTPB4303F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ERTTPB4303F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02FP6--430K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73H1ERTTPB4303F vs CR-02FP6--430K |
RCA0402430KFKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 430000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RK73H1ERTTPB4303F vs RCA0402430KFKED |
MR04X4303FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RK73H1ERTTPB4303F vs MR04X4303FBL |
WF04P4303FTL | Fixed Resistor, 0.1W, 430000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1ERTTPB4303F vs WF04P4303FTL |
MC00625W04021430K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | RK73H1ERTTPB4303F vs MC00625W04021430K |
RK73H1ERTTPS4303F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 430000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ERTTPB4303F vs RK73H1ERTTPS4303F |
CRCW04024303F100RT7 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 430000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RK73H1ERTTPB4303F vs CRCW04024303F100RT7 |
RMCS1/16S430K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 430000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1ERTTPB4303F vs RMCS1/16S430K1%R |
RCG0402100430K1%EE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 430000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | RK73H1ERTTPB4303F vs RCG0402100430K1%EE |
WR04X4303FGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | RK73H1ERTTPB4303F vs WR04X4303FGR |