Part Details for RK73H1ERTTPB3322F by KOA Speer Electronics Inc
Overview of RK73H1ERTTPB3322F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ERTTPB3322F
RK73H1ERTTPB3322F CAD Models
RK73H1ERTTPB3322F Part Data Attributes
|
RK73H1ERTTPB3322F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ERTTPB3322F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 33200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ERTTPB3322F
This table gives cross-reference parts and alternative options found for RK73H1ERTTPB3322F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ERTTPB3322F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGF3322B4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1ERTTPB3322F vs 0402WGF3322B4E |
WR04X3322FDLV | Fixed Resistor, 0.0625W, 33200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | RK73H1ERTTPB3322F vs WR04X3322FDLV |
MC0402P-3322-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H1ERTTPB3322F vs MC0402P-3322-FT101W |
WR04X3322FAL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1ERTTPB3322F vs WR04X3322FAL |
RMCS1/16S33.2K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1ERTTPB3322F vs RMCS1/16S33.2K1%R |
MC0402P-3322-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H1ERTTPB3322F vs MC0402P-3322-FB101W |
232270673323 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1ERTTPB3322F vs 232270673323 |
0402WGF3322TBE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1ERTTPB3322F vs 0402WGF3322TBE |
RCS1005F3322ES | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | Samsung Electro-Mechanics | RK73H1ERTTPB3322F vs RCS1005F3322ES |
CR-02FL633K2 | RES,SMT,THICK FILM,33.2K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | Viking Technology | RK73H1ERTTPB3322F vs CR-02FL633K2 |