Part Details for RK73H1ERTTPB2263D by KOA Corporation
Overview of RK73H1ERTTPB2263D by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ERTTPB2263D
RK73H1ERTTPB2263D CAD Models
RK73H1ERTTPB2263D Part Data Attributes
|
RK73H1ERTTPB2263D
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H1ERTTPB2263D
KOA Corporation
RES,SMT,THICK FILM,226K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0402 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 226000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ERTTPB2263D
This table gives cross-reference parts and alternative options found for RK73H1ERTTPB2263D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ERTTPB2263D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402DR-07226KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 226000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ERTTPB2263D vs RC0402DR-07226KL |
CR-02DLA--226K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 226000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73H1ERTTPB2263D vs CR-02DLA--226K |
NRC-AS04D2263TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 226000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RK73H1ERTTPB2263D vs NRC-AS04D2263TRQYF |
SR0402DR-13226KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 226000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ERTTPB2263D vs SR0402DR-13226KL |
ERJ2RKD2263X | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 226000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | RK73H1ERTTPB2263D vs ERJ2RKD2263X |
CR0402-16W-2263DPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 226000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73H1ERTTPB2263D vs CR0402-16W-2263DPT |
CR-02DLB--226K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 226000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73H1ERTTPB2263D vs CR-02DLB--226K |
CR0402-16W-2263DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 226000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | RK73H1ERTTPB2263D vs CR0402-16W-2263DSNT |
SF04H2263DQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 226000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1ERTTPB2263D vs SF04H2263DQL |
CR0402T100Y226K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 226000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Precision Resistive Products Inc | RK73H1ERTTPB2263D vs CR0402T100Y226K+-0.5% |