There are no models available for this part yet.
Overview of RK73H1ERTTPB1803F by KOA Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for RK73H1ERTTPB1803F by KOA Corporation
Part Data Attributes for RK73H1ERTTPB1803F by KOA Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA CORP
|
Package Description
|
SMT, 0402
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Power Dissipation (P)
|
0.063 W
|
Resistance
|
180000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for RK73H1ERTTPB1803F
This table gives cross-reference parts and alternative options found for RK73H1ERTTPB1803F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ERTTPB1803F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW10K184FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ERTTPB1803F vs RMNW10K184FB |
CR-02FL6--180K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 180000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73H1ERTTPB1803F vs CR-02FL6--180K |
RC0402FR-07180KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 180000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ERTTPB1803F vs RC0402FR-07180KL |
RMCS0402FT180K-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RK73H1ERTTPB1803F vs RMCS0402FT180K-HP |
RC0402FR-07180KP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 180000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ERTTPB1803F vs RC0402FR-07180KP |
0402WGF1803TCE | RES,SMT,THICK FILM,180K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | SPC Multicomp | RK73H1ERTTPB1803F vs 0402WGF1803TCE |
RMCS1/16S180K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | SEI Stackpole Electronics Inc | RK73H1ERTTPB1803F vs RMCS1/16S180K1%A |
232270681804L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 180000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1ERTTPB1803F vs 232270681804L |
WF04P1803FTL | Fixed Resistor, 0.1W, 180000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1ERTTPB1803F vs WF04P1803FTL |
RK73H1ELTPS1803F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 180000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ERTTPB1803F vs RK73H1ELTPS1803F |