Part Details for RK73H1ERTTPB1620F by KOA Speer Electronics Inc
Overview of RK73H1ERTTPB1620F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ERTTPB1620F
RK73H1ERTTPB1620F CAD Models
RK73H1ERTTPB1620F Part Data Attributes
|
RK73H1ERTTPB1620F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ERTTPB1620F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 162ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 162 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ERTTPB1620F
This table gives cross-reference parts and alternative options found for RK73H1ERTTPB1620F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ERTTPB1620F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW10K1620FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 162ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ERTTPB1620F vs RMNW10K1620FB |
WR04X1620FGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 162ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | RK73H1ERTTPB1620F vs WR04X1620FGR |
RMCS0402FT162R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 162ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RK73H1ERTTPB1620F vs RMCS0402FT162R-HP |
CQ02WGF1620TEE | Fixed Resistor, 0.0625W, 162ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1ERTTPB1620F vs CQ02WGF1620TEE |
HQ02WGF1620T4E | Fixed Resistor, 0.0625W, 162ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1ERTTPB1620F vs HQ02WGF1620T4E |
CR10-1620FV | Fixed Resistor, 0.1W, 162ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | RK73H1ERTTPB1620F vs CR10-1620FV |
ASC0402-162RFT10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 162ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | RK73H1ERTTPB1620F vs ASC0402-162RFT10 |
MC0402-1620-FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 162ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RK73H1ERTTPB1620F vs MC0402-1620-FB |
CRG0402-P-1620FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 162ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RK73H1ERTTPB1620F vs CRG0402-P-1620FT |
CAS04F1620CT | Fixed Resistor, 0.0625W, 162ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RK73H1ERTTPB1620F vs CAS04F1620CT |