Part Details for RK73H1ERTTPB1073D by KOA Corporation
Overview of RK73H1ERTTPB1073D by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for RK73H1ERTTPB1073D
RK73H1ERTTPB1073D CAD Models
RK73H1ERTTPB1073D Part Data Attributes
|
RK73H1ERTTPB1073D
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H1ERTTPB1073D
KOA Corporation
RES,SMT,THICK FILM,107K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0402 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 107000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ERTTPB1073D
This table gives cross-reference parts and alternative options found for RK73H1ERTTPB1073D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ERTTPB1073D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402TT100Y107K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 107000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Precision Resistive Products Inc | RK73H1ERTTPB1073D vs CR0402TT100Y107K+-0.5% |
RK73H1ERTTPS1073D | RES,SMT,THICK FILM,107K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | RK73H1ERTTPB1073D vs RK73H1ERTTPS1073D |
RCS1005D1073AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 107000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | Samsung Electro-Mechanics | RK73H1ERTTPB1073D vs RCS1005D1073AS |
RC0402DR-13107KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 107000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ERTTPB1073D vs RC0402DR-13107KL |
CR-02DLF--107K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 107000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73H1ERTTPB1073D vs CR-02DLF--107K |
RC0402DR-13107KP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 107000ohm, 50V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ERTTPB1073D vs RC0402DR-13107KP |
RC0402DR-07107KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 107000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ERTTPB1073D vs RC0402DR-07107KL |
CR0402-16W-1073DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 107000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | RK73H1ERTTPB1073D vs CR0402-16W-1073DSNT-13 |
NRC-AS04D1073TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 107000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RK73H1ERTTPB1073D vs NRC-AS04D1073TRQYF |
RMCS0402DT107K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 107000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1ERTTPB1073D vs RMCS0402DT107K |