Part Details for RK73H1ELTPS8250F by KOA Speer Electronics Inc
Overview of RK73H1ELTPS8250F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ELTPS8250F
RK73H1ELTPS8250F CAD Models
RK73H1ELTPS8250F Part Data Attributes
|
RK73H1ELTPS8250F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ELTPS8250F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 825ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 825 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ELTPS8250F
This table gives cross-reference parts and alternative options found for RK73H1ELTPS8250F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ELTPS8250F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR0402-825RFI | RESISTOR, 0.063W, 1%, 100ppm, 825ohm, SURFACE MOUNT, 0402, CHIP | TT Electronics Welwyn Components | RK73H1ELTPS8250F vs WCR0402-825RFI |
HPCR0402-R-8250FT | Fixed Resistor, 0.125W, 825ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RK73H1ELTPS8250F vs HPCR0402-R-8250FT |
RCS1005F8250ES | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 825ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | Samsung Electro-Mechanics | RK73H1ELTPS8250F vs RCS1005F8250ES |
RC0402FR-7D825RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 825ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H1ELTPS8250F vs RC0402FR-7D825RL |
RCA0402825RFKED | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 ppm, 825 ohm, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Draloric | RK73H1ELTPS8250F vs RCA0402825RFKED |
SFR01MZPF8250 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 825ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RK73H1ELTPS8250F vs SFR01MZPF8250 |
MC0402-8250-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 825ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RK73H1ELTPS8250F vs MC0402-8250-FT101 |
RK73H1ERTTPB8250F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 825ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ELTPS8250F vs RK73H1ERTTPB8250F |
RK73H1ERTTPS8250F | RES,SMT,THICK FILM,825 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | RK73H1ELTPS8250F vs RK73H1ERTTPS8250F |
RMCS0402FG825R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 825ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RK73H1ELTPS8250F vs RMCS0402FG825R-HP |