Part Details for RK73H1ELTPS6340F by KOA Speer Electronics Inc
Overview of RK73H1ELTPS6340F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ELTPS6340F
RK73H1ELTPS6340F CAD Models
RK73H1ELTPS6340F Part Data Attributes
|
RK73H1ELTPS6340F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ELTPS6340F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 634ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 634 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ELTPS6340F
This table gives cross-reference parts and alternative options found for RK73H1ELTPS6340F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ELTPS6340F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR10TR6340F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 634ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | RK73H1ELTPS6340F vs CR10TR6340F |
RMC-046340FB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 634ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | RK73H1ELTPS6340F vs RMC-046340FB |
MR04X6340FDL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RK73H1ELTPS6340F vs MR04X6340FDL |
WR04X6340FHL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 634ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1ELTPS6340F vs WR04X6340FHL |
RK73H1ELTPB6340F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 634ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ELTPS6340F vs RK73H1ELTPB6340F |
RC0402FR-13634RP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 634ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ELTPS6340F vs RC0402FR-13634RP |
CAR04F6340CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 634ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RK73H1ELTPS6340F vs CAR04F6340CT |
232270626341 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 634ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1ELTPS6340F vs 232270626341 |
RK73H1ETTPB6340F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 634ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ELTPS6340F vs RK73H1ETTPB6340F |
AR0402FR-07634R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 634ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1ELTPS6340F vs AR0402FR-07634R |