Part Details for RK73H1ELTPS2401F by KOA Speer Electronics Inc
Overview of RK73H1ELTPS2401F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ELTPS2401F
RK73H1ELTPS2401F CAD Models
RK73H1ELTPS2401F Part Data Attributes
|
RK73H1ELTPS2401F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ELTPS2401F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ELTPS2401F
This table gives cross-reference parts and alternative options found for RK73H1ELTPS2401F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ELTPS2401F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR04X2401FGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | RK73H1ELTPS2401F vs WR04X2401FGR |
ASC0402-2K4FT10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | RK73H1ELTPS2401F vs ASC0402-2K4FT10 |
CR0402-10W-2401FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | RK73H1ELTPS2401F vs CR0402-10W-2401FPT-13 |
232270682402L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1ELTPS2401F vs 232270682402L |
0402WGF2401TCE | RES,SMT,THICK FILM,2.4K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | SPC Multicomp | RK73H1ELTPS2401F vs 0402WGF2401TCE |
AR0402FR-072K4L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ELTPS2401F vs AR0402FR-072K4L |
RCA04022K40FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RK73H1ELTPS2401F vs RCA04022K40FKED |
WF04P2401FTL | Fixed Resistor, 0.1W, 2400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1ELTPS2401F vs WF04P2401FTL |
232270622402L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RK73H1ELTPS2401F vs 232270622402L |
RC0402FR-072K4P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2400ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ELTPS2401F vs RC0402FR-072K4P |