Part Details for RK73H1ELTPS2054F by KOA Speer Electronics Inc
Overview of RK73H1ELTPS2054F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ELTPS2054F
RK73H1ELTPS2054F CAD Models
RK73H1ELTPS2054F Part Data Attributes
|
RK73H1ELTPS2054F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ELTPS2054F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2050000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 2050000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ELTPS2054F
This table gives cross-reference parts and alternative options found for RK73H1ELTPS2054F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ELTPS2054F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC10-2054FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2050000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ELTPS2054F vs RMC10-2054FB |
CR0402-10W-2054FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2050000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | RK73H1ELTPS2054F vs CR0402-10W-2054FT-13 |
RC0402F2054-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2050000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RK73H1ELTPS2054F vs RC0402F2054-07-RG70 |
CR-02FPC--2M05 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2050000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Viking Tech Corp | RK73H1ELTPS2054F vs CR-02FPC--2M05 |
RMCS1/16S2.05M1%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2050000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1ELTPS2054F vs RMCS1/16S2.05M1%R |
RK73H1ERTTPS2054F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2050000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ELTPS2054F vs RK73H1ERTTPS2054F |
RMNW10-2054FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2050000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ELTPS2054F vs RMNW10-2054FB |
CR-02FLF--2M05 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2050000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73H1ELTPS2054F vs CR-02FLF--2M05 |
CR-02FPF--2M05 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2050000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Viking Tech Corp | RK73H1ELTPS2054F vs CR-02FPF--2M05 |
RK73H1ERTTPB2054F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2050000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ELTPS2054F vs RK73H1ERTTPB2054F |