Part Details for RK73H1ELTPS1783F by KOA Speer Electronics Inc
Overview of RK73H1ELTPS1783F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ELTPS1783F
RK73H1ELTPS1783F CAD Models
RK73H1ELTPS1783F Part Data Attributes
|
RK73H1ELTPS1783F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ELTPS1783F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 178000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 178000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ELTPS1783F
This table gives cross-reference parts and alternative options found for RK73H1ELTPS1783F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ELTPS1783F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402P-1783-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 178000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RK73H1ELTPS1783F vs MC0402P-1783-FT101 |
CDF0402178K1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 178000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RK73H1ELTPS1783F vs CDF0402178K1%100PPM/KNP20 |
WR04X1783FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 178000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1ELTPS1783F vs WR04X1783FTL |
0402WGF1783BD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 178000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1ELTPS1783F vs 0402WGF1783BD |
PS02W8F1783T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 178000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1ELTPS1783F vs PS02W8F1783T5E |
MC0402-1783-FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 178000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RK73H1ELTPS1783F vs MC0402-1783-FB |
WR04X1783FDL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 178000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1ELTPS1783F vs WR04X1783FDL |
CR-02FLA--178K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 178000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73H1ELTPS1783F vs CR-02FLA--178K |
CR1/16S1783FV | Fixed Resistor, 0.063W, 178000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | RK73H1ELTPS1783F vs CR1/16S1783FV |
WR04X1783FDLV | Fixed Resistor, 0.0625W, 178000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | RK73H1ELTPS1783F vs WR04X1783FDLV |