Part Details for RK73H1ELTPS16R9F by KOA Speer Electronics Inc
Overview of RK73H1ELTPS16R9F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ELTPS16R9F
RK73H1ELTPS16R9F CAD Models
RK73H1ELTPS16R9F Part Data Attributes
|
RK73H1ELTPS16R9F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ELTPS16R9F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16.9ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 16.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ELTPS16R9F
This table gives cross-reference parts and alternative options found for RK73H1ELTPS16R9F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ELTPS16R9F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR0402-10W-16R9FT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.9ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RK73H1ELTPS16R9F vs CR0402-10W-16R9FT-13 |
AR0402FR-0716R9L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | RK73H1ELTPS16R9F vs AR0402FR-0716R9L |
WR04X16R9FBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | RK73H1ELTPS16R9F vs WR04X16R9FBL |
ERJ2RKF16R9X | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ELTPS16R9F vs ERJ2RKF16R9X |
CDF-K040216R91%100PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ELTPS16R9F vs CDF-K040216R91%100PPM/KNP20 |
MC0402-16R9-FTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ELTPS16R9F vs MC0402-16R9-FTQ |
9C04021A16R9FKAF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16.9ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RK73H1ELTPS16R9F vs 9C04021A16R9FKAF3 |
CR-02FPD--16R9 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ELTPS16R9F vs CR-02FPD--16R9 |
WF04P16R9FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.1W, 16.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RK73H1ELTPS16R9F vs WF04P16R9FTL |
MCR01PZPIF16R9 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ELTPS16R9F vs MCR01PZPIF16R9 |