Part Details for RK73H1ELTPD6492F by KOA Speer Electronics Inc
Overview of RK73H1ELTPD6492F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ELTPD6492F
RK73H1ELTPD6492F CAD Models
RK73H1ELTPD6492F Part Data Attributes
|
RK73H1ELTPD6492F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ELTPD6492F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 64900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 64900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1ELTPD6492F
This table gives cross-reference parts and alternative options found for RK73H1ELTPD6492F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ELTPD6492F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ETTP6492F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 64900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ELTPD6492F vs RK73H1ETTP6492F |
RK73H1ERTBK6492F | RES,SMT,THICK FILM,64.9K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | RK73H1ELTPD6492F vs RK73H1ERTBK6492F |
SR0402FR-7W64K9L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 64900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ELTPD6492F vs SR0402FR-7W64K9L |
RK73H1ELTPL6492F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 64900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ELTPD6492F vs RK73H1ELTPL6492F |
RK73H1ETTPL6492F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 64900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ELTPD6492F vs RK73H1ETTPL6492F |
RK73H1ETBK6492F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 64900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1ELTPD6492F vs RK73H1ETBK6492F |
RK73H1ELTP6492F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 64900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ELTPD6492F vs RK73H1ELTP6492F |
RK73H1ETTPD6492F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 64900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ELTPD6492F vs RK73H1ETTPD6492F |
RK73H1EGTP6492F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 64900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ELTPD6492F vs RK73H1EGTP6492F |
RK73H1ERTTP6492F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 64900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1ELTPD6492F vs RK73H1ERTTP6492F |