Part Details for RK73H1ELTPB6R34F by KOA Speer Electronics Inc
Overview of RK73H1ELTPB6R34F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ELTPB6R34F
RK73H1ELTPB6R34F CAD Models
RK73H1ELTPB6R34F Part Data Attributes
|
RK73H1ELTPB6R34F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ELTPB6R34F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6.34ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 6.34 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ELTPB6R34F
This table gives cross-reference parts and alternative options found for RK73H1ELTPB6R34F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ELTPB6R34F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAS04F6R34CT | Fixed Resistor, 0.0625W, 6.34ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RK73H1ELTPB6R34F vs CAS04F6R34CT |
RMGW10-6R34FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.34ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ELTPB6R34F vs RMGW10-6R34FTH |
RMC-046R34FB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.34ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Cinetech Industrial Co Ltd | RK73H1ELTPB6R34F vs RMC-046R34FB |
HPCR0402-R-6R34FT | Fixed Resistor, 0.125W, 6.34ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RK73H1ELTPB6R34F vs HPCR0402-R-6R34FT |
9C04021A6R34FLAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.34ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | RK73H1ELTPB6R34F vs 9C04021A6R34FLAF3 |
CR0402-16W-6R34FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6.34ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RK73H1ELTPB6R34F vs CR0402-16W-6R34FT |
CR-02FLB--6R34 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.34ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73H1ELTPB6R34F vs CR-02FLB--6R34 |
AR0402FR-076R34 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.34ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1ELTPB6R34F vs AR0402FR-076R34 |
RC0402FR-076R34P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.34ohm, 50V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ELTPB6R34F vs RC0402FR-076R34P |
RM04F6R34CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.34ohm, 50V, 1% +/-Tol, 500ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RK73H1ELTPB6R34F vs RM04F6R34CT |