Part Details for RK73H1ELTPB5230D by KOA Speer Electronics Inc
Overview of RK73H1ELTPB5230D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ELTPB5230D
RK73H1ELTPB5230D CAD Models
RK73H1ELTPB5230D Part Data Attributes
|
RK73H1ELTPB5230D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ELTPB5230D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 523ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Total Weight | 0.7 | |
Category CO2 Kg | 4.54 | |
CO2 | 3.178 | |
Compliance Temperature Grade | Military: -55C to +155C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 98 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 13463-67-7, 7440-02-0, 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 523 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ELTPB5230D
This table gives cross-reference parts and alternative options found for RK73H1ELTPB5230D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ELTPB5230D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402TT100Y523R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 523ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Precision Resistive Products Inc | RK73H1ELTPB5230D vs CR0402TT100Y523R+-0.5% |
RCS1005D5230ES | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 523ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RK73H1ELTPB5230D vs RCS1005D5230ES |
CR0402-16W-5230DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 523ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73H1ELTPB5230D vs CR0402-16W-5230DPT-13 |
RC0402DR-13523RP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 523ohm, 50V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ELTPB5230D vs RC0402DR-13523RP |
WF04H5230DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 523ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1ELTPB5230D vs WF04H5230DTL |
RMCS0402DG523R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 523ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1ELTPB5230D vs RMCS0402DG523R |
SF04H5230DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 523ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RK73H1ELTPB5230D vs SF04H5230DTL |
RK73H1ETTPS5230D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 523ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ELTPB5230D vs RK73H1ETTPS5230D |
CR-02DLB--523R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 523ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73H1ELTPB5230D vs CR-02DLB--523R |
CR-02DLD--523R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 523ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73H1ELTPB5230D vs CR-02DLD--523R |