Part Details for RK73H1ELTPB4302F by KOA Speer Electronics Inc
Overview of RK73H1ELTPB4302F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ELTPB4302F
RK73H1ELTPB4302F CAD Models
RK73H1ELTPB4302F Part Data Attributes
|
RK73H1ELTPB4302F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ELTPB4302F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 43000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 43000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ELTPB4302F
This table gives cross-reference parts and alternative options found for RK73H1ELTPB4302F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ELTPB4302F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMSW10K433FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ELTPB4302F vs RMSW10K433FB |
232270674303L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 43000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ELTPB4302F vs 232270674303L |
RMC10K433FTH | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ELTPB4302F vs RMC10K433FTH |
AS02FTEX4302 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ELTPB4302F vs AS02FTEX4302 |
0402WGF4302TCE | SPC Multicomp | Check for Price | RES,SMT,THICK FILM,43K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | RK73H1ELTPB4302F vs 0402WGF4302TCE |
RMC1/16SK433FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ELTPB4302F vs RMC1/16SK433FB |
ERJ2RKF4302X | Panasonic Electronic Components | $0.0027 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 43000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ELTPB4302F vs ERJ2RKF4302X |
RMCS1/16S43K01%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RK73H1ELTPB4302F vs RMCS1/16S43K01%R |
WR04X4302FDLV | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.0625W, 43000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RK73H1ELTPB4302F vs WR04X4302FDLV |
SR0402FR-1343KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 43000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ELTPB4302F vs SR0402FR-1343KL |