Part Details for RK73H1ELTPB33R2F by KOA Corporation
Overview of RK73H1ELTPB33R2F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ELTPB33R2F
RK73H1ELTPB33R2F CAD Models
RK73H1ELTPB33R2F Part Data Attributes
|
RK73H1ELTPB33R2F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H1ELTPB33R2F
KOA Corporation
RES,SMT,THICK FILM,33.2 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 33.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ELTPB33R2F
This table gives cross-reference parts and alternative options found for RK73H1ELTPB33R2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ELTPB33R2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR04X33R2FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RK73H1ELTPB33R2F vs WR04X33R2FGL |
232270673329 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1ELTPB33R2F vs 232270673329 |
MC0402-33R2-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RK73H1ELTPB33R2F vs MC0402-33R2-FT101 |
WF04P33R2FTL | Fixed Resistor, 0.1W, 33.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1ELTPB33R2F vs WF04P33R2FTL |
NRCL04F33R2TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33.2ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | NIC Components Corp | RK73H1ELTPB33R2F vs NRCL04F33R2TRF |
232270623329 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 33.2ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1ELTPB33R2F vs 232270623329 |
CR10-33R2FB | Fixed Resistor, 0.1W, 33.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | RK73H1ELTPB33R2F vs CR10-33R2FB |
CRS0402-16W-33R2FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33.2ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | VENKEL LTD | RK73H1ELTPB33R2F vs CRS0402-16W-33R2FT |
D1010033R2FP0-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 33.2ohm, SURFACE MOUNT, 0402, CHIP | Vishay Intertechnologies | RK73H1ELTPB33R2F vs D1010033R2FP0-E3 |
RC0402FR-1033R2L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ELTPB33R2F vs RC0402FR-1033R2L |