RK73H1ELTP2494F
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP

Overview of RK73H1ELTP2494F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RK73H1ELTP2494F by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RK73H1ELTP2494F
TTI Thick Film Resistors - SMD 0.1watts 2.49Mohms Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 0
  • 10,000 $0.0172
  • 20,000 $0.0169
  • 30,000 $0.0166
  • 50,000 $0.0162
  • 100,000 $0.0159
$0.0159 / $0.0172 Buy Now

CAD Models for RK73H1ELTP2494F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RK73H1ELTP2494F by KOA Speer Electronics Inc

RK73H1ELTP2494F
KOA Speer Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
SMT, 0402
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
KOA Speer
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
2490000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. RK73H1ELTP2494F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for RK73H1ELTP2494F

This table gives cross-reference parts and alternative options found for RK73H1ELTP2494F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ELTP2494F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H1ERTTP2494F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2490000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73H1ELTP2494F vs RK73H1ERTTP2494F
RK73H1ERTTPD2494F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc RK73H1ELTP2494F vs RK73H1ERTTPD2494F
RK73H1EGTPL2494F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2490000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73H1ELTP2494F vs RK73H1EGTPL2494F
RK73H1EGTP2494F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2490000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73H1ELTP2494F vs RK73H1EGTP2494F
RK73H1EGBK2494F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc RK73H1ELTP2494F vs RK73H1EGBK2494F
RK73H1ETTPL2494F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc RK73H1ELTP2494F vs RK73H1ETTPL2494F
RK73H1ELTPL2494F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc RK73H1ELTP2494F vs RK73H1ELTPL2494F

Related Parts for RK73H1ELTP2494F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H1ELTP2494F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H1ELTP2494F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73H1ELTP2494F would you like to use for your alert(s)?
  • Please alert me when RK73H1ELTP2494F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H1ELTP2494F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H1ELTP2494F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H1ELTP2494F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H1ELTP2494F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H1ELTP2494F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: