Part Details for RK73H1ELBC22R0F by KOA Speer Electronics Inc
Overview of RK73H1ELBC22R0F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ELBC22R0F
RK73H1ELBC22R0F CAD Models
RK73H1ELBC22R0F Part Data Attributes
|
RK73H1ELBC22R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ELBC22R0F
KOA Speer Electronics Inc
RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 22ohm, SURFACE MOUNT, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ELBC22R0F
This table gives cross-reference parts and alternative options found for RK73H1ELBC22R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ELBC22R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ETP22R0F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ELBC22R0F vs RK73H1ETP22R0F |
D1022R0FP0-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 22ohm, SURFACE MOUNT, 0402, CHIP | Vishay Intertechnologies | RK73H1ELBC22R0F vs D1022R0FP0-PB |
RK73H1ETBC22R0F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1ELBC22R0F vs RK73H1ETBC22R0F |
RBX10K220FTH | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ELBC22R0F vs RBX10K220FTH |
CR2022R0F-13 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H1ELBC22R0F vs CR2022R0F-13 |
MC0402-22R0-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H1ELBC22R0F vs MC0402-22R0-FTW |
RMC1/16SK220FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H1ELBC22R0F vs RMC1/16SK220FTH |
232270682209 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 22ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1ELBC22R0F vs 232270682209 |
RMSW10K220FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ELBC22R0F vs RMSW10K220FTH |
CDF-N040222R1100NP5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RK73H1ELBC22R0F vs CDF-N040222R1100NP5 |