Part Details for RK73H1EGTPS5601F by KOA Speer Electronics Inc
Overview of RK73H1EGTPS5601F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1EGTPS5601F
RK73H1EGTPS5601F CAD Models
RK73H1EGTPS5601F Part Data Attributes
|
RK73H1EGTPS5601F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1EGTPS5601F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1EGTPS5601F
This table gives cross-reference parts and alternative options found for RK73H1EGTPS5601F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1EGTPS5601F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASC0402-5K6FT10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | RK73H1EGTPS5601F vs ASC0402-5K6FT10 |
ERJ2RKF5601X | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | RK73H1EGTPS5601F vs ERJ2RKF5601X |
AF0402FR-075K6L | Fixed Resistor, 0.0625W, 5600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1EGTPS5601F vs AF0402FR-075K6L |
CR0402-10W-5601FPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | RK73H1EGTPS5601F vs CR0402-10W-5601FPT |
232270685602L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1EGTPS5601F vs 232270685602L |
RMNW10K5601FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Kamaya Inc | RK73H1EGTPS5601F vs RMNW10K5601FTH |
RMNW10K562FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1EGTPS5601F vs RMNW10K562FB |
RMC1/16SK562FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1EGTPS5601F vs RMC1/16SK562FB |
CRCW04025K60FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H1EGTPS5601F vs CRCW04025K60FKED |
RK73H1ETTPS5601F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1EGTPS5601F vs RK73H1ETTPS5601F |