Part Details for RK73H1EGTPS5113F by KOA Speer Electronics Inc
Overview of RK73H1EGTPS5113F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1EGTPS5113F
RK73H1EGTPS5113F CAD Models
RK73H1EGTPS5113F Part Data Attributes
|
RK73H1EGTPS5113F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1EGTPS5113F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 511000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 511000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1EGTPS5113F
This table gives cross-reference parts and alternative options found for RK73H1EGTPS5113F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1EGTPS5113F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRG0402F511K | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 511000ohm, SURFACE MOUNT, 0402, CHIP | TE Connectivity | RK73H1EGTPS5113F vs CRG0402F511K |
RK73H1EGTPB5113F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 511000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1EGTPS5113F vs RK73H1EGTPB5113F |
WCR0402-511KFA | Fixed Resistor, 0.063W, 511000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | RK73H1EGTPS5113F vs WCR0402-511KFA |
9C04021A5113FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 511000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RK73H1EGTPS5113F vs 9C04021A5113FKPF3 |
RMC10K5113FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1EGTPS5113F vs RMC10K5113FB |
9C04021A5113FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 511000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RK73H1EGTPS5113F vs 9C04021A5113FKAF3 |
0402WGF5113BDE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 511000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1EGTPS5113F vs 0402WGF5113BDE |
WF04P5113FTL | Fixed Resistor, 0.1W, 511000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1EGTPS5113F vs WF04P5113FTL |
0402WGF5113B5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 511000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1EGTPS5113F vs 0402WGF5113B5E |
0402WGF5113B2E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 511000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1EGTPS5113F vs 0402WGF5113B2E |