Part Details for RK73H1EGTPS42R2F by KOA Speer Electronics Inc
Overview of RK73H1EGTPS42R2F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1EGTPS42R2F
RK73H1EGTPS42R2F CAD Models
RK73H1EGTPS42R2F Part Data Attributes
|
RK73H1EGTPS42R2F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1EGTPS42R2F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 42.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 42.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1EGTPS42R2F
This table gives cross-reference parts and alternative options found for RK73H1EGTPS42R2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1EGTPS42R2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CQ02WGF422JTCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.0625W, 42.2ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | RK73H1EGTPS42R2F vs CQ02WGF422JTCE |
WR04X42R2FGR | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 42.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RK73H1EGTPS42R2F vs WR04X42R2FGR |
CR-02FL6--42R2 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 42.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1EGTPS42R2F vs CR-02FL6--42R2 |
MC0402P-42R2-FB101W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 42.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RK73H1EGTPS42R2F vs MC0402P-42R2-FB101W |
AR0402FR-0742R2L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 42.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | RK73H1EGTPS42R2F vs AR0402FR-0742R2L |
RCS1005F42R2AS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 42.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | RK73H1EGTPS42R2F vs RCS1005F42R2AS |
MC0402-42R2-FB101Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 42.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1EGTPS42R2F vs MC0402-42R2-FB101Q |
CR-02FLD--42R2 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 42.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1EGTPS42R2F vs CR-02FLD--42R2 |
RMC040242.21%N | TY-OHM Electronic Works Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 42.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RK73H1EGTPS42R2F vs RMC040242.21%N |
RC0402FR-1342R2L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 42.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1EGTPS42R2F vs RC0402FR-1342R2L |