Part Details for RK73H1EGTPS28R0F by KOA Speer Electronics Inc
Overview of RK73H1EGTPS28R0F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1EGTPS28R0F
RK73H1EGTPS28R0F CAD Models
RK73H1EGTPS28R0F Part Data Attributes
|
RK73H1EGTPS28R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1EGTPS28R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 28ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 28 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1EGTPS28R0F
This table gives cross-reference parts and alternative options found for RK73H1EGTPS28R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1EGTPS28R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402-28R0-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 28ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RK73H1EGTPS28R0F vs MC0402-28R0-FT101Q |
RMC1/16SK28R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H1EGTPS28R0F vs RMC1/16SK28R0FB |
CDF-N040228R1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 28ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RK73H1EGTPS28R0F vs CDF-N040228R1%100PPM/KNP10 |
CR-02FLF---28R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 28ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73H1EGTPS28R0F vs CR-02FLF---28R |
RMCH10K28R0FTH | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1EGTPS28R0F vs RMCH10K28R0FTH |
WR04X28R0FQL | Fixed Resistor, 0.0625W, 28ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1EGTPS28R0F vs WR04X28R0FQL |
RCA040228R0FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 28ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RK73H1EGTPS28R0F vs RCA040228R0FKED |
CR-02FPF---28R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73H1EGTPS28R0F vs CR-02FPF---28R |
AS02FTE0280 | Fixed Resistor, Metal Glaze/thick Film, 1W, 28ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RK73H1EGTPS28R0F vs AS02FTE0280 |
RC0402FR-1328RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 28ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1EGTPS28R0F vs RC0402FR-1328RL |