Part Details for RK73H1EGTPS2800F by KOA Speer Electronics Inc
Overview of RK73H1EGTPS2800F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1EGTPS2800F
RK73H1EGTPS2800F CAD Models
RK73H1EGTPS2800F Part Data Attributes
|
RK73H1EGTPS2800F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1EGTPS2800F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 280ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 280 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1EGTPS2800F
This table gives cross-reference parts and alternative options found for RK73H1EGTPS2800F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1EGTPS2800F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF-N0402280R1%100PPM/KNS | Fixed Resistor, CHIP | Microtech GmbH Electronic | RK73H1EGTPS2800F vs CDF-N0402280R1%100PPM/KNS |
RMC10K2800FTH | Fixed Resistor, | Kamaya Inc | RK73H1EGTPS2800F vs RMC10K2800FTH |
232270672801 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 280ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1EGTPS2800F vs 232270672801 |
AF0402FR-13280RL | Fixed Resistor, 0.0625W, 280ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1EGTPS2800F vs AF0402FR-13280RL |
0402WGF2800CB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 280ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1EGTPS2800F vs 0402WGF2800CB |
RC0402FR-10280RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 280ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1EGTPS2800F vs RC0402FR-10280RL |
MC0402-2800-FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 280ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RK73H1EGTPS2800F vs MC0402-2800-FT |
RMCS0402FG280R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 280ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RK73H1EGTPS2800F vs RMCS0402FG280R-HP |
MC0402P-2800-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 280ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RK73H1EGTPS2800F vs MC0402P-2800-FB101 |
HQ02WGF2800T4E | Fixed Resistor, 0.0625W, 280ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1EGTPS2800F vs HQ02WGF2800T4E |