Part Details for RK73H1EGTPS2741F by KOA Speer Electronics Inc
Overview of RK73H1EGTPS2741F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1EGTPS2741F
RK73H1EGTPS2741F CAD Models
RK73H1EGTPS2741F Part Data Attributes
|
RK73H1EGTPS2741F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1EGTPS2741F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2740ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 2740 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1EGTPS2741F
This table gives cross-reference parts and alternative options found for RK73H1EGTPS2741F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1EGTPS2741F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW10K2741FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1EGTPS2741F vs RMNW10K2741FB |
WCR0402LF-2741-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RK73H1EGTPS2741F vs WCR0402LF-2741-F-P-LT |
RMC10K2741FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1EGTPS2741F vs RMC10K2741FB |
HP02WAF2741TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1EGTPS2741F vs HP02WAF2741TCE |
RCA04022K74FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RK73H1EGTPS2741F vs RCA04022K74FKED |
RMCS0402FT2K74-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RK73H1EGTPS2741F vs RMCS0402FT2K74-HP |
CRGCQ0402F2K74 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | RK73H1EGTPS2741F vs CRGCQ0402F2K74 |
RMCS0402FG2K74-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RK73H1EGTPS2741F vs RMCS0402FG2K74-HP |
RCS1005F2741CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RK73H1EGTPS2741F vs RCS1005F2741CS |
TSR16GTF2741V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2740ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | RK73H1EGTPS2741F vs TSR16GTF2741V |