RK73H1EGTPS2610D
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 261ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402,

Overview of RK73H1EGTPS2610D by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RK73H1EGTPS2610D by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73H1EGTPS2610D by KOA Speer Electronics Inc

RK73H1EGTPS2610D
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e4
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
0.063 W
Resistance
261 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
GOLD OVER NICKEL
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. RK73H1EGTPS2610D
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 261ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402,
    VS

Alternate Parts for RK73H1EGTPS2610D

This table gives cross-reference parts and alternative options found for RK73H1EGTPS2610D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1EGTPS2610D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC0402DR-07261RP Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 261ohm, 50V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RK73H1EGTPS2610D vs RC0402DR-07261RP
CRCW0402261RDKEEP Fixed Resistor, Metal Glaze/thick Film, 0.063W, 261ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RK73H1EGTPS2610D vs CRCW0402261RDKEEP
CR10TR2610D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 261ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, Akahane Electronics Ind Corp RK73H1EGTPS2610D vs CR10TR2610D
CAS04D2610CT Fixed Resistor, 0.0625W, 261ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Cal-Chip Electronics RK73H1EGTPS2610D vs CAS04D2610CT
TSR16GD2610V Fixed Resistor, Metal Glaze/thick Film, 0.063W, 261ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, Tateyama Kagaku Group RK73H1EGTPS2610D vs TSR16GD2610V
RMC10K2610DB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc RK73H1EGTPS2610D vs RMC10K2610DB
RMC1/16SK2610DTH Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc RK73H1EGTPS2610D vs RMC1/16SK2610DTH
SF04H2610DQL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 261ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation RK73H1EGTPS2610D vs SF04H2610DQL
RC0402DR-13261RL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 261ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RK73H1EGTPS2610D vs RC0402DR-13261RL
CR-02DLB--261R Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 261ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp RK73H1EGTPS2610D vs CR-02DLB--261R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H1EGTPS2610D by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H1EGTPS2610D by KOA Speer Electronics Inc

  • Please alert me when RK73H1EGTPS2610D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RK73H1EGTPS2610D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H1EGTPS2610D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RK73H1EGTPS2610D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H1EGTPS2610D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H1EGTPS2610D by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: