Part Details for RK73H1EGTPS2260F by KOA Speer Electronics Inc
Overview of RK73H1EGTPS2260F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1EGTPS2260F
RK73H1EGTPS2260F CAD Models
RK73H1EGTPS2260F Part Data Attributes
|
RK73H1EGTPS2260F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1EGTPS2260F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 226ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 226 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1EGTPS2260F
This table gives cross-reference parts and alternative options found for RK73H1EGTPS2260F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1EGTPS2260F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR04X2260FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 226ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1EGTPS2260F vs WR04X2260FTL |
RC0402FR-7D226RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 226ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H1EGTPS2260F vs RC0402FR-7D226RL |
RM04F2260CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 226ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RK73H1EGTPS2260F vs RM04F2260CT |
AR0402FR-07226R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 226ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1EGTPS2260F vs AR0402FR-07226R |
WR04X2260FBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 226ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1EGTPS2260F vs WR04X2260FBL |
RMCS0402FT226R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 226ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1EGTPS2260F vs RMCS0402FT226R |
CR0402-16W-2260FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 226ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RK73H1EGTPS2260F vs CR0402-16W-2260FPT-13 |
AS02FTE2260 | Fixed Resistor, Metal Glaze/thick Film, 1W, 226ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RK73H1EGTPS2260F vs AS02FTE2260 |
9C04021A2260FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 226ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RK73H1EGTPS2260F vs 9C04021A2260FKPF4 |
0402WGF2260C4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 226ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1EGTPS2260F vs 0402WGF2260C4 |