Part Details for RK73H1EGTPS1821D by KOA Speer Electronics Inc
Overview of RK73H1EGTPS1821D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1EGTPS1821D
RK73H1EGTPS1821D CAD Models
RK73H1EGTPS1821D Part Data Attributes
|
RK73H1EGTPS1821D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1EGTPS1821D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1820ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 1820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1EGTPS1821D
This table gives cross-reference parts and alternative options found for RK73H1EGTPS1821D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1EGTPS1821D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR10TR1821D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1820ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | RK73H1EGTPS1821D vs CR10TR1821D |
CRCW04021K82DKEEP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1820ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H1EGTPS1821D vs CRCW04021K82DKEEP |
SF04H1821DQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1820ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1EGTPS1821D vs SF04H1821DQL |
RCS1005D1821AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1820ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RK73H1EGTPS1821D vs RCS1005D1821AS |
RM04D1821CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1820ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RK73H1EGTPS1821D vs RM04D1821CT-X |
WF04H1821DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1820ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1EGTPS1821D vs WF04H1821DTL |
RK73H1ERTTPB1821D | RES,SMT,THICK FILM,1.82K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | RK73H1EGTPS1821D vs RK73H1ERTTPB1821D |
RC0402DR-071K82L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1820ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1EGTPS1821D vs RC0402DR-071K82L |
CR0402TT100Y1.82K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1820ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Precision Resistive Products Inc | RK73H1EGTPS1821D vs CR0402TT100Y1.82K+-0.5% |
RC0402DR-101K82L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1820ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1EGTPS1821D vs RC0402DR-101K82L |