Part Details for RK73H1EGTPS1740F by KOA Speer Electronics Inc
Overview of RK73H1EGTPS1740F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1EGTPS1740F
RK73H1EGTPS1740F CAD Models
RK73H1EGTPS1740F Part Data Attributes
|
RK73H1EGTPS1740F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1EGTPS1740F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 174ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 174 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1EGTPS1740F
This table gives cross-reference parts and alternative options found for RK73H1EGTPS1740F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1EGTPS1740F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR01ZZPF1740 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 174ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RK73H1EGTPS1740F vs MCR01ZZPF1740 |
CR-02FPC--174R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73H1EGTPS1740F vs CR-02FPC--174R |
WR04X1740FDLV | Fixed Resistor, 0.0625W, 174ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | RK73H1EGTPS1740F vs WR04X1740FDLV |
232270621741 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 174ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1EGTPS1740F vs 232270621741 |
RK73H1ERTTPB1740F | RES,SMT,THICK FILM,174 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | RK73H1EGTPS1740F vs RK73H1ERTTPB1740F |
RMCS1/16S1741%A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 174ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | SEI Stackpole Electronics Inc | RK73H1EGTPS1740F vs RMCS1/16S1741%A |
CDF0402174R1%100PPM/KNP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 174ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0502, | Microtech GmbH Electronic | RK73H1EGTPS1740F vs CDF0402174R1%100PPM/KNP |
WF04P1740FTL | Fixed Resistor, 0.1W, 174ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1EGTPS1740F vs WF04P1740FTL |
RK73H1ETTPS1740F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 174ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1EGTPS1740F vs RK73H1ETTPS1740F |
HPCR0402-R-1740FT | Fixed Resistor, 0.125W, 174ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RK73H1EGTPS1740F vs HPCR0402-R-1740FT |