Part Details for RK73H1EGTPS1202F by KOA Speer Electronics Inc
Overview of RK73H1EGTPS1202F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1EGTPS1202F
RK73H1EGTPS1202F CAD Models
RK73H1EGTPS1202F Part Data Attributes
|
RK73H1EGTPS1202F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1EGTPS1202F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1EGTPS1202F
This table gives cross-reference parts and alternative options found for RK73H1EGTPS1202F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1EGTPS1202F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02FP6---12K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73H1EGTPS1202F vs CR-02FP6---12K |
WR04X1202FDL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1EGTPS1202F vs WR04X1202FDL |
RMC1/16SK123FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1EGTPS1202F vs RMC1/16SK123FTH |
MC00625W0402112K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | RK73H1EGTPS1202F vs MC00625W0402112K |
RC0402FR-0712KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1EGTPS1202F vs RC0402FR-0712KL |
WR04X1202FBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1EGTPS1202F vs WR04X1202FBL |
WR04X1202FBLV | Fixed Resistor, 0.0625W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1EGTPS1202F vs WR04X1202FBLV |
NRCA04F1202TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | NIC Components Corp | RK73H1EGTPS1202F vs NRCA04F1202TRQYF |
RC1005F1202AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RK73H1EGTPS1202F vs RC1005F1202AS |
CR0402-16W-1202FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402 | VENKEL LTD | RK73H1EGTPS1202F vs CR0402-16W-1202FT |