Part Details for RK73H1EGTPS1102F by KOA Speer Electronics Inc
Overview of RK73H1EGTPS1102F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1EGTPS1102F
RK73H1EGTPS1102F CAD Models
RK73H1EGTPS1102F Part Data Attributes
|
RK73H1EGTPS1102F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1EGTPS1102F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1EGTPS1102F
This table gives cross-reference parts and alternative options found for RK73H1EGTPS1102F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1EGTPS1102F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS0402-16W-1102FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11000ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | VENKEL LTD | RK73H1EGTPS1102F vs CRS0402-16W-1102FT |
RMGW10K113FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1EGTPS1102F vs RMGW10K113FTH |
9C04021A1102FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RK73H1EGTPS1102F vs 9C04021A1102FKAF3 |
CR10TR113F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | RK73H1EGTPS1102F vs CR10TR113F |
RMC-041102FR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | RK73H1EGTPS1102F vs RMC-041102FR |
WR04X1102FTLJ | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RK73H1EGTPS1102F vs WR04X1102FTLJ |
CRGH0402F11K | Fixed Resistor, Thick Film, 0.1W, 11000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | RK73H1EGTPS1102F vs CRGH0402F11K |
RCA040211K0FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RK73H1EGTPS1102F vs RCA040211K0FKED |
RCG040211K0FKEE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RK73H1EGTPS1102F vs RCG040211K0FKEE |
MC0402-1102-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RK73H1EGTPS1102F vs MC0402-1102-FTW |