Part Details for RK73H1EGTPL7151F by KOA Speer Electronics Inc
Overview of RK73H1EGTPL7151F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1EGTPL7151F
RK73H1EGTPL7151F CAD Models
RK73H1EGTPL7151F Part Data Attributes
|
RK73H1EGTPL7151F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1EGTPL7151F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1EGTPL7151F
This table gives cross-reference parts and alternative options found for RK73H1EGTPL7151F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1EGTPL7151F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73H1ELBK7151F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7150ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1EGTPL7151F vs RK73H1ELBK7151F |
RK73H1ETTP7151F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1EGTPL7151F vs RK73H1ETTP7151F |
RK73H1ETTPL7151F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1EGTPL7151F vs RK73H1ETTPL7151F |
RK73H1ETBK7151F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RK73H1EGTPL7151F vs RK73H1ETBK7151F |
RK73H1ERTTPD7151F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,7.15K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | RK73H1EGTPL7151F vs RK73H1ERTTPD7151F |
RK73H1ELTP7151F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1EGTPL7151F vs RK73H1ELTP7151F |
RK73H1ERTTPL7151F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7150ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1EGTPL7151F vs RK73H1ERTTPL7151F |
RK73H1ERTBK7151F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,7.15K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | RK73H1EGTPL7151F vs RK73H1ERTBK7151F |
RK73H1ERTTP7151F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RK73H1EGTPL7151F vs RK73H1ERTTP7151F |
SR0402FR-077K15L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1EGTPL7151F vs SR0402FR-077K15L |