There are no models available for this part yet.
Overview of RK73H1EGTPD2551F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RK73H1EGTPD2551F by KOA Speer Electronics Inc
Part Data Attributes for RK73H1EGTPD2551F by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 10 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
2550 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for RK73H1EGTPD2551F
This table gives cross-reference parts and alternative options found for RK73H1EGTPD2551F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1EGTPD2551F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1EGTP2551F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2550ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1EGTPD2551F vs RK73H1EGTP2551F |
RK73H1ETBK2551F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2550ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1EGTPD2551F vs RK73H1ETBK2551F |
RK73H1ERTTPD2551F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2550ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | KOA Speer Electronics Inc | RK73H1EGTPD2551F vs RK73H1ERTTPD2551F |
RK73H1ELTP2551F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2550ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1EGTPD2551F vs RK73H1ELTP2551F |
RK73H1ERTBK2551F | RES,SMT,THICK FILM,2.55K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | RK73H1EGTPD2551F vs RK73H1ERTBK2551F |
RK73H1ERTTPL2551F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2550ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1EGTPD2551F vs RK73H1ERTTPL2551F |
RK73H1ERTTP2551F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2550ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1EGTPD2551F vs RK73H1ERTTP2551F |
RK73H1EGTPL2551F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2550ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1EGTPD2551F vs RK73H1EGTPL2551F |
RK73H1ETTPD2551F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2550ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1EGTPD2551F vs RK73H1ETTPD2551F |
RK73H1ETTPL2551F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2550ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1EGTPD2551F vs RK73H1ETTPL2551F |