Part Details for RK73H1EGTPB9100F by KOA Speer Electronics Inc
Overview of RK73H1EGTPB9100F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1EGTPB9100F
RK73H1EGTPB9100F CAD Models
RK73H1EGTPB9100F Part Data Attributes
|
RK73H1EGTPB9100F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1EGTPB9100F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 910ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1EGTPB9100F
This table gives cross-reference parts and alternative options found for RK73H1EGTPB9100F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1EGTPB9100F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR04X9100FDL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 910ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1EGTPB9100F vs WR04X9100FDL |
WR04X9100FAL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 910ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1EGTPB9100F vs WR04X9100FAL |
RMC1/16SK911FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1EGTPB9100F vs RMC1/16SK911FTH |
RK73H1ETTPS9100F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 910ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1EGTPB9100F vs RK73H1ETTPS9100F |
MCMR04X9100FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 910ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | RK73H1EGTPB9100F vs MCMR04X9100FTL |
MR04X9100FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RK73H1EGTPB9100F vs MR04X9100FBL |
RK73H1ELTPS9100F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 910ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1EGTPB9100F vs RK73H1ELTPS9100F |
9C04021A9100FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 910ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RK73H1EGTPB9100F vs 9C04021A9100FKPF3 |
MCR01ZZPF9100 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 910ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RK73H1EGTPB9100F vs MCR01ZZPF9100 |
RMC10K9100FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1EGTPB9100F vs RMC10K9100FTH |