Part Details for RK73H1EGTPB62R0F by KOA Speer Electronics Inc
Overview of RK73H1EGTPB62R0F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1EGTPB62R0F
RK73H1EGTPB62R0F CAD Models
RK73H1EGTPB62R0F Part Data Attributes
|
RK73H1EGTPB62R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1EGTPB62R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 62ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1EGTPB62R0F
This table gives cross-reference parts and alternative options found for RK73H1EGTPB62R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1EGTPB62R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ERTTPB62R0F | RES,SMT,THICK FILM,62 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | RK73H1EGTPB62R0F vs RK73H1ERTTPB62R0F |
232270626209L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 62ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RK73H1EGTPB62R0F vs 232270626209L |
RCS1005F620CS | Fixed Resistor, CHIP | Samsung Electro-Mechanics | RK73H1EGTPB62R0F vs RCS1005F620CS |
MR04X62R0FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 62ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RK73H1EGTPB62R0F vs MR04X62R0FBL |
WR04X62R0FGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 62ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | RK73H1EGTPB62R0F vs WR04X62R0FGR |
CRCW040262R0FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 62ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H1EGTPB62R0F vs CRCW040262R0FKED |
AS02FTEX0620 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 62ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73H1EGTPB62R0F vs AS02FTEX0620 |
9C04021A62R0FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 62ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H1EGTPB62R0F vs 9C04021A62R0FKPF3 |
RMSW10K620FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 62ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1EGTPB62R0F vs RMSW10K620FB |
CRCW040262R0FKTD | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 62ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73H1EGTPB62R0F vs CRCW040262R0FKTD |