RK73H1EGTPB2742F
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,

Overview of RK73H1EGTPB2742F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RK73H1EGTPB2742F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73H1EGTPB2742F by KOA Speer Electronics Inc

RK73H1EGTPB2742F
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e4
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
0.063 W
Resistance
27400 Ω
Resistor Type
FIXED RESISTOR
Series
RK73H
Size Code
0402
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. RK73H1EGTPB2742F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
    VS

Alternate Parts for RK73H1EGTPB2742F

This table gives cross-reference parts and alternative options found for RK73H1EGTPB2742F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1EGTPB2742F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0402WGF2742BDE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd RK73H1EGTPB2742F vs 0402WGF2742BDE
MC0402-2742-FTW Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc RK73H1EGTPB2742F vs MC0402-2742-FTW
RCS1005F2742CS Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Samsung Electro-Mechanics RK73H1EGTPB2742F vs RCS1005F2742CS
CR-02FPA--27K4 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp RK73H1EGTPB2742F vs CR-02FPA--27K4
NQ02WGF2742TCE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Royal Electronic Factory (Thailand) Co Ltd RK73H1EGTPB2742F vs NQ02WGF2742TCE
RK73H1ELTPS2742F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc RK73H1EGTPB2742F vs RK73H1ELTPS2742F
ES02WGF2742T5E Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd RK73H1EGTPB2742F vs ES02WGF2742T5E
MCR01ZZPF2742 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP ROHM Semiconductor RK73H1EGTPB2742F vs MCR01ZZPF2742
MC0402P-2742-FT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27400ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, RCD Components Inc RK73H1EGTPB2742F vs MC0402P-2742-FT
RMCS1/16S27.4K1%A Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, SEI Stackpole Electronics Inc RK73H1EGTPB2742F vs RMCS1/16S27.4K1%A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H1EGTPB2742F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H1EGTPB2742F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73H1EGTPB2742F would you like to use for your alert(s)?
  • Please alert me when RK73H1EGTPB2742F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H1EGTPB2742F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H1EGTPB2742F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H1EGTPB2742F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H1EGTPB2742F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H1EGTPB2742F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: