Datasheets
RK73H1EGTP6203F by: KOA Speer Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Part Details for RK73H1EGTP6203F by KOA Speer Electronics Inc

Overview of RK73H1EGTP6203F by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RK73H1EGTP6203F

RK73H1EGTP6203F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RK73H1EGTP6203F Part Data Attributes

RK73H1EGTP6203F KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RK73H1EGTP6203F KOA Speer Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description SMT, 0402
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.5 mm
Packing Method TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 620000 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish GOLD OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 75 V

Alternate Parts for RK73H1EGTP6203F

This table gives cross-reference parts and alternative options found for RK73H1EGTP6203F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1EGTP6203F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73H1EGTPL6203F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc RK73H1EGTP6203F vs RK73H1EGTPL6203F
RK73H1ETTPL6203F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc RK73H1EGTP6203F vs RK73H1ETTPL6203F
RK73H1ELTPL6203F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc RK73H1EGTP6203F vs RK73H1ELTPL6203F
RK73H1ERTBK6203F RES,SMT,THICK FILM,620K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE KOA Corporation RK73H1EGTP6203F vs RK73H1ERTBK6203F
RK73H1ETTPD6203F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc RK73H1EGTP6203F vs RK73H1ETTPD6203F
RK73H1ERTTP6203F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 620000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73H1EGTP6203F vs RK73H1ERTTP6203F
RK73H1ETTP6203F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 620000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc RK73H1EGTP6203F vs RK73H1ETTP6203F
RK73H1ETBK6203F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 620000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73H1EGTP6203F vs RK73H1ETBK6203F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H1EGTP6203F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H1EGTP6203F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73H1EGTP6203F would you like to use for your alert(s)?
  • Please alert me when RK73H1EGTP6203F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H1EGTP6203F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H1EGTP6203F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H1EGTP6203F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H1EGTP6203F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H1EGTP6203F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: