Part Details for RK73H1EGBK6811F by KOA Speer Electronics Inc
Overview of RK73H1EGBK6811F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1EGBK6811F
RK73H1EGBK6811F CAD Models
RK73H1EGBK6811F Part Data Attributes
|
RK73H1EGBK6811F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1EGBK6811F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6810ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 6810 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1EGBK6811F
This table gives cross-reference parts and alternative options found for RK73H1EGBK6811F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1EGBK6811F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ELTPD6811F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6810ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1EGBK6811F vs RK73H1ELTPD6811F |
RK73H1ETTPD6811F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6810ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1EGBK6811F vs RK73H1ETTPD6811F |
RK73H1ETTP6811F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6810ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1EGBK6811F vs RK73H1ETTP6811F |
RK73H1ERTBK6811F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6810ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1EGBK6811F vs RK73H1ERTBK6811F |
RK73H1ERTTPD6811F | RES,SMT,THICK FILM,6.81K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | RK73H1EGBK6811F vs RK73H1ERTTPD6811F |
RK73H1ERTTPL6811F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6810ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1EGBK6811F vs RK73H1ERTTPL6811F |
RK73H1ERTTPD6811F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6810ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | KOA Speer Electronics Inc | RK73H1EGBK6811F vs RK73H1ERTTPD6811F |
RK73H1ETTPD6811F | RES,SMT,THICK FILM,6.81K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | RK73H1EGBK6811F vs RK73H1ETTPD6811F |
RK73H1ETTPL6811F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6810ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1EGBK6811F vs RK73H1ETTPL6811F |
RK73H1ELTPL6811F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6810ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1EGBK6811F vs RK73H1ELTPL6811F |