Part Details for RK73H1EGBK3011F by KOA Speer Electronics Inc
Overview of RK73H1EGBK3011F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1EGBK3011F
RK73H1EGBK3011F CAD Models
RK73H1EGBK3011F Part Data Attributes
|
RK73H1EGBK3011F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1EGBK3011F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3010ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1EGBK3011F
This table gives cross-reference parts and alternative options found for RK73H1EGBK3011F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1EGBK3011F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ELBK3011F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3010ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1EGBK3011F vs RK73H1ELBK3011F |
RK73H1ERTBK3011F | RES,SMT,THICK FILM,3.01K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | RK73H1EGBK3011F vs RK73H1ERTBK3011F |
RK73H1ELTPL3011F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3010ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1EGBK3011F vs RK73H1ELTPL3011F |
SR0402FR-073K01L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3010ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1EGBK3011F vs SR0402FR-073K01L |
RK73H1EGTPD3011F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3010ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1EGBK3011F vs RK73H1EGTPD3011F |
RK73H1ETTPD3011F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3010ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1EGBK3011F vs RK73H1ETTPD3011F |
RK73H1ELTP3011F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3010ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1EGBK3011F vs RK73H1ELTP3011F |
RK73H1ERTBK3011F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3010ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1EGBK3011F vs RK73H1ERTBK3011F |
SR0402FR-7W3K01L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3010ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1EGBK3011F vs SR0402FR-7W3K01L |
RK73H1ETTP3011F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3010ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1EGBK3011F vs RK73H1ETTP3011F |