Part Details for RK73H1EGBC5601F by KOA Speer Electronics Inc
Overview of RK73H1EGBC5601F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1EGBC5601F
RK73H1EGBC5601F CAD Models
RK73H1EGBC5601F Part Data Attributes
|
RK73H1EGBC5601F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1EGBC5601F
KOA Speer Electronics Inc
RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 5600ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
JESD-609 Code | e4 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1EGBC5601F
This table gives cross-reference parts and alternative options found for RK73H1EGBC5601F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1EGBC5601F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMSW10K562FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1EGBC5601F vs RMSW10K562FTH |
RBX10K562FTH | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1EGBC5601F vs RBX10K562FTH |
CDF-N04025K61100NP5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RK73H1EGBC5601F vs CDF-N04025K61100NP5 |
CDF-N04025K61%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RK73H1EGBC5601F vs CDF-N04025K61%100PPM/KNP5 |
CR205601F-13 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H1EGBC5601F vs CR205601F-13 |
MC0.0625W04021%5K6FR | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 5600ohm, SURFACE MOUNT, 0402, CHIP | SPC Multicomp | RK73H1EGBC5601F vs MC0.0625W04021%5K6FR |
RK73H1ELBC5601F | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 5600ohm, SURFACE MOUNT, 0402, CHIP | KOA Speer Electronics Inc | RK73H1EGBC5601F vs RK73H1ELBC5601F |
232270675602 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 5600ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1EGBC5601F vs 232270675602 |
MC0.0625W04021%5K6 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | RK73H1EGBC5601F vs MC0.0625W04021%5K6 |
PWR02FTEY5601 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73H1EGBC5601F vs PWR02FTEY5601 |