Part Details for RK73G2BTTDB4530D by KOA Corporation
Overview of RK73G2BTTDB4530D by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73G2BTTDB4530D
RK73G2BTTDB4530D CAD Models
RK73G2BTTDB4530D Part Data Attributes
|
RK73G2BTTDB4530D
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73G2BTTDB4530D
KOA Corporation
RES,SMT,THICK FILM,453 OHMS,200WV,.5% +/-TOL,-50,50PPM TC,1206 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 453 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73G2BTTDB4530D
This table gives cross-reference parts and alternative options found for RK73G2BTTDB4530D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G2BTTDB4530D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06DS-4530P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73G2BTTDB4530D vs FCF06DS-4530P |
CR1206TTC50V453R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | RK73G2BTTDB4530D vs CR1206TTC50V453R+-0.5% |
RK73G2BTBK4530D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73G2BTTDB4530D vs RK73G2BTBK4530D |
FCF06DV-4530PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73G2BTTDB4530D vs FCF06DV-4530PW |
FCF06DP4530P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73G2BTTDB4530D vs FCF06DP4530P |
CR-06DED--453R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73G2BTTDB4530D vs CR-06DED--453R |
CPG1206D453R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206 | TE Connectivity | RK73G2BTTDB4530D vs CPG1206D453R |
RK73G2BTTDD4530D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73G2BTTDB4530D vs RK73G2BTTDD4530D |
RK73G2BRTTD4530D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73G2BTTDB4530D vs RK73G2BRTTD4530D |
FCF06DT-4530P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73G2BTTDB4530D vs FCF06DT-4530P |