Part Details for RK73G2BTTDB1782D by KOA Corporation
Overview of RK73G2BTTDB1782D by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73G2BTTDB1782D
RK73G2BTTDB1782D CAD Models
RK73G2BTTDB1782D Part Data Attributes
|
RK73G2BTTDB1782D
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73G2BTTDB1782D
KOA Corporation
RES,SMT,THICK FILM,17.8K OHMS,200WV,.5% +/-TOL,-50,50PPM TC,1206 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 17800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73G2BTTDB1782D
This table gives cross-reference parts and alternative options found for RK73G2BTTDB1782D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G2BTTDB1782D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2BLTDB1782D | RES,SMT,THICK FILM,17.8K OHMS,200WV,.5% +/-TOL,-50,50PPM TC,1206 CASE | KOA Corporation | RK73G2BTTDB1782D vs RK73G2BLTDB1782D |
RK73G2BLBK1782D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17800ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73G2BTTDB1782D vs RK73G2BLBK1782D |
RE1206DRE1017K8L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17800ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73G2BTTDB1782D vs RE1206DRE1017K8L |
RM12D1782CT50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17800ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | RK73G2BTTDB1782D vs RM12D1782CT50 |
CR-06DEB--17K8 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17800ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73G2BTTDB1782D vs CR-06DEB--17K8 |
CR-06DE6--17K8 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17800ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73G2BTTDB1782D vs CR-06DE6--17K8 |
CR-06DEF--17K8 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17800ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73G2BTTDB1782D vs CR-06DEF--17K8 |
RK73G2BRTTD1782D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17800ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73G2BTTDB1782D vs RK73G2BRTTD1782D |
RK73G2BTTD1782D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17800ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73G2BTTDB1782D vs RK73G2BTTD1782D |
SG73G2BTTE1782D | Fixed Resistor, 0.33W, 17800ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73G2BTTDB1782D vs SG73G2BTTE1782D |