There are no models available for this part yet.
Overview of RK73G2BTBK1693D by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RK73G2BTBK1693D by KOA Speer Electronics Inc
Part Data Attributes for RK73G2BTBK1693D by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
IEC 60115-8, ULTRA PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
169000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73G2BTBK1693D
This table gives cross-reference parts and alternative options found for RK73G2BTBK1693D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G2BTBK1693D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06DW-1693PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73G2BTBK1693D vs FCF06DW-1693PW |
RK73G2BTTDB1693D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73G2BTBK1693D vs RK73G2BTTDB1693D |
RK73G2BLBK1693D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73G2BTBK1693D vs RK73G2BLBK1693D |
RGC1/8C1693DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73G2BTBK1693D vs RGC1/8C1693DTP |
RK73G2BRTTDD1693D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73G2BTBK1693D vs RK73G2BRTTDD1693D |
RK73G2BLTDB1693D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73G2BTBK1693D vs RK73G2BLTDB1693D |
RE1206DRE13169KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73G2BTBK1693D vs RE1206DRE13169KL |
FCF06DT-1693P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73G2BTBK1693D vs FCF06DT-1693P |
TSR8UTD1693V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | RK73G2BTBK1693D vs TSR8UTD1693V |
RE1206DRE10169KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 169000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73G2BTBK1693D vs RE1206DRE10169KL |