Datasheets
RK73G2BRTTDD1372D by: KOA Speer Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13700ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP

Part Details for RK73G2BRTTDD1372D by KOA Speer Electronics Inc

Overview of RK73G2BRTTDD1372D by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare

Part Details for RK73G2BRTTDD1372D

RK73G2BRTTDD1372D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RK73G2BRTTDD1372D Part Data Attributes

RK73G2BRTTDD1372D KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RK73G2BRTTDD1372D KOA Speer Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13700ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR, ULTRA PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, PAPER, 10 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 13700 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for RK73G2BRTTDD1372D

This table gives cross-reference parts and alternative options found for RK73G2BRTTDD1372D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G2BRTTDD1372D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73G2BLTE1372D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13700ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RK73G2BRTTDD1372D vs RK73G2BLTE1372D
CR-06DE6--13K7 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13700ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RK73G2BRTTDD1372D vs CR-06DE6--13K7
SG73G2BTTD1372D Fixed Resistor, 0.33W, 13700ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RK73G2BRTTDD1372D vs SG73G2BTTD1372D
RK73G2BRTTE1372D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13700ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RK73G2BRTTDD1372D vs RK73G2BRTTE1372D
RK73G2BLTD1372D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13700ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RK73G2BRTTDD1372D vs RK73G2BLTD1372D
FCF06DW-1372P Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13700ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Prosperity Dielectrics Co Ltd RK73G2BRTTDD1372D vs FCF06DW-1372P
CPG1206D13K7 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13700ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206 TE Connectivity RK73G2BRTTDD1372D vs CPG1206D13K7
RK73G2BRTTD1372D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13700ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RK73G2BRTTDD1372D vs RK73G2BRTTD1372D
RK73G2BTTED1372D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13700ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73G2BRTTDD1372D vs RK73G2BTTED1372D
RK73G2BTTDB1372D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13700ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, KOA Speer Electronics Inc RK73G2BRTTDD1372D vs RK73G2BTTDB1372D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73G2BRTTDD1372D by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73G2BRTTDD1372D by KOA Speer Electronics Inc

  • Please alert me when RK73G2BRTTDD1372D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RK73G2BRTTDD1372D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73G2BRTTDD1372D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RK73G2BRTTDD1372D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73G2BRTTDD1372D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73G2BRTTDD1372D by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: