Datasheets
RK73G2BLTED6982D by: KOA Speer Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69800ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP

Part Details for RK73G2BLTED6982D by KOA Speer Electronics Inc

Overview of RK73G2BLTED6982D by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RK73G2BLTED6982D

RK73G2BLTED6982D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RK73G2BLTED6982D Part Data Attributes

RK73G2BLTED6982D KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RK73G2BLTED6982D KOA Speer Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69800ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description CHIP
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION
Construction RECTANGULAR PACKAGE
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, EMBOSSED PLASTIC, 10 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 69800 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for RK73G2BLTED6982D

This table gives cross-reference parts and alternative options found for RK73G2BLTED6982D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G2BLTED6982D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73G2BTTEB6982D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69800ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, KOA Speer Electronics Inc RK73G2BLTED6982D vs RK73G2BTTEB6982D
RGC1/8C6982DB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69800ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc RK73G2BLTED6982D vs RGC1/8C6982DB
RS73G2BRTTD6982D Fixed Resistor, Metal Glaze/thick Film, 0.33W, 69800ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RK73G2BLTED6982D vs RS73G2BRTTD6982D
CR-06DEB--69K8 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69800ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RK73G2BLTED6982D vs CR-06DEB--69K8
CR-06DED--69K8 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69800ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RK73G2BLTED6982D vs CR-06DED--69K8
RK73G2BTTDD6982D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69800ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73G2BLTED6982D vs RK73G2BTTDD6982D
RK73G2BTTED6982D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69800ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73G2BLTED6982D vs RK73G2BTTED6982D
RK73G2BLTDB6982D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69800ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, KOA Speer Electronics Inc RK73G2BLTED6982D vs RK73G2BLTDB6982D
RK73G2BLTD6982D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69800ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RK73G2BLTED6982D vs RK73G2BLTD6982D
RK73G2BRTTDD6982D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69800ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RK73G2BLTED6982D vs RK73G2BRTTDD6982D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73G2BLTED6982D by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73G2BLTED6982D by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73G2BLTED6982D would you like to use for your alert(s)?
  • Please alert me when RK73G2BLTED6982D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73G2BLTED6982D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73G2BLTED6982D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73G2BLTED6982D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73G2BLTED6982D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73G2BLTED6982D by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: