Datasheets
RK73G2BLTEB2701D by:

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,

Part Details for RK73G2BLTEB2701D by KOA Speer Electronics Inc

Overview of RK73G2BLTEB2701D by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RK73G2BLTEB2701D

RK73G2BLTEB2701D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RK73G2BLTEB2701D Part Data Attributes

RK73G2BLTEB2701D KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RK73G2BLTEB2701D KOA Speer Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Reach Compliance Code not_compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e0
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, 13 Inch
Rated Power Dissipation (P) 0.25 W
Resistance 2700 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for RK73G2BLTEB2701D

This table gives cross-reference parts and alternative options found for RK73G2BLTEB2701D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G2BLTEB2701D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SG73G2BTTE2701D Fixed Resistor, 0.33W, 2700ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RK73G2BLTEB2701D vs SG73G2BTTE2701D
RCA12062K70.5%50ET6E3 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Vishay Intertechnologies RK73G2BLTEB2701D vs RCA12062K70.5%50ET6E3
RS73G2BTTD2701D Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2700ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RK73G2BLTEB2701D vs RS73G2BTTD2701D
AC1206DRE132K7L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RK73G2BLTEB2701D vs AC1206DRE132K7L
RK73G2BTTDB2701D RES,SMT,THICK FILM,2.7K OHMS,200WV,.5% +/-TOL,-50,50PPM TC,1206 CASE KOA Corporation RK73G2BLTEB2701D vs RK73G2BTTDB2701D
RK73G2BLTE2701D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RK73G2BLTEB2701D vs RK73G2BLTE2701D
RK73G2BLTD2701D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RK73G2BLTEB2701D vs RK73G2BLTD2701D
CRCW12062K70DHECP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RK73G2BLTEB2701D vs CRCW12062K70DHECP
RK73G2BTTDB2701D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, KOA Speer Electronics Inc RK73G2BLTEB2701D vs RK73G2BTTDB2701D
SG73G2BTTD2701D Fixed Resistor, 0.33W, 2700ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RK73G2BLTEB2701D vs SG73G2BTTD2701D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73G2BLTEB2701D by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73G2BLTEB2701D by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73G2BLTEB2701D would you like to use for your alert(s)?
  • Please alert me when RK73G2BLTEB2701D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73G2BLTEB2701D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73G2BLTEB2701D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73G2BLTEB2701D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73G2BLTEB2701D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73G2BLTEB2701D by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: