Part Details for RK73G2BLTE9311D by KOA Speer Electronics Inc
Overview of RK73G2BLTE9311D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73G2BLTE9311D
RK73G2BLTE9311D CAD Models
RK73G2BLTE9311D Part Data Attributes
|
RK73G2BLTE9311D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73G2BLTE9311D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9310 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73G2BLTE9311D
This table gives cross-reference parts and alternative options found for RK73G2BLTE9311D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G2BLTE9311D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D25/CRCW1206-P509K310.5%ET6E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RK73G2BLTE9311D vs D25/CRCW1206-P509K310.5%ET6E3 |
RE1206DRE139K31L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RK73G2BLTE9311D vs RE1206DRE139K31L |
RK73G2BTTEB9311D | KOA Corporation | Check for Price | RES,SMT,THICK FILM,9.31K OHMS,200WV,.5% +/-TOL,-50,50PPM TC,1206 CASE | RK73G2BLTE9311D vs RK73G2BTTEB9311D |
RK73G2BTTED9311D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RK73G2BLTE9311D vs RK73G2BTTED9311D |
CR1206TC50V9.31K+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | RK73G2BLTE9311D vs CR1206TC50V9.31K+-0.5% |
CPG1206D9K31 | TE Connectivity | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206 | RK73G2BLTE9311D vs CPG1206D9K31 |
CRCW12069K31DHEAP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RK73G2BLTE9311D vs CRCW12069K31DHEAP |
RK73G2BTTDB9311D | KOA Corporation | Check for Price | RES,SMT,THICK FILM,9.31K OHMS,200WV,.5% +/-TOL,-50,50PPM TC,1206 CASE | RK73G2BLTE9311D vs RK73G2BTTDB9311D |
RK73G2BRTTD9311D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RK73G2BLTE9311D vs RK73G2BRTTD9311D |
RK73G2BLTDD9311D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9310ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | RK73G2BLTE9311D vs RK73G2BLTDD9311D |