Part Details for RK73G2BLTDB6810D by KOA Corporation
Overview of RK73G2BLTDB6810D by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73G2BLTDB6810D
RK73G2BLTDB6810D CAD Models
RK73G2BLTDB6810D Part Data Attributes
|
RK73G2BLTDB6810D
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73G2BLTDB6810D
KOA Corporation
RES,SMT,THICK FILM,681 OHMS,200WV,.5% +/-TOL,-50,50PPM TC,1206 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 681 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73G2BLTDB6810D
This table gives cross-reference parts and alternative options found for RK73G2BLTDB6810D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G2BLTDB6810D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206TC50V681R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | RK73G2BLTDB6810D vs CR1206TC50V681R+-0.5% |
RK73G2BTTDD6810D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73G2BLTDB6810D vs RK73G2BTTDD6810D |
RK73G2BTBK6810D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73G2BLTDB6810D vs RK73G2BTBK6810D |
RK73G2BTTEB6810D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73G2BLTDB6810D vs RK73G2BTTEB6810D |
FCF06DW-6810P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73G2BLTDB6810D vs FCF06DW-6810P |
AC1206DRE13681RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73G2BLTDB6810D vs AC1206DRE13681RL |
RK73G2BTTDB6810D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73G2BLTDB6810D vs RK73G2BTTDB6810D |
RM12D6810CT50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | RK73G2BLTDB6810D vs RM12D6810CT50 |
SG73G2BTTE6810D | Fixed Resistor, 0.33W, 681ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73G2BLTDB6810D vs SG73G2BTTE6810D |
FCF06DP6810P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73G2BLTDB6810D vs FCF06DP6810P |